The Johanson 102S42E330FV4E is a 33pF ceramic capacitor with a C0G dielectric and a voltage rating of 1kV. It has a tolerance of 1% and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is available in a package quantity of 2000 units. The components are packaged in tape and reel and are compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Johanson 102S42E330FV4E technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.