
The Johanson 102S42E430JV4E is a 43pF ceramic capacitor with a C0G dielectric and a 1kV voltage rating. It has a 5% tolerance and is available in a 1111 package type. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel with 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S42E430JV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102S42E430JV4E technical specifications.
| Capacitance | 43pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S42E430JV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.