The Johanson 102S42E470GV4E is a 47pF multilayer ceramic capacitor with a C0G dielectric, rated for 1kV DC voltage and 2% tolerance. It has a surface mount termination and is packaged in a 1111 case code, available in quantities of 2000 per reel. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S42E470GV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102S42E470GV4E technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 2% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S42E470GV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.