This Johanson 1000VDC ceramic chip capacitor features a capacitance of 47pF with a tolerance of 5%. It has a dielectric of C0G and is suitable for microwave applications. The capacitor is constructed with a flat design and has a case style of ceramic chip. It is rated for operation between -55°C and 125°C and is mounted via a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.18(Max)mm |