This Johanson 56pF C0G ceramic capacitor features a 1kV voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1111 package type, suitable for surface mount applications. It is RoHS compliant and packaged in tape and reel quantities of 2000.
Checking distributor stock and pricing after the page loads.
Johanson 102S42E560KV4E technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.