
The Johanson 102S42E5R1BV4E is a 5.1pF ceramic capacitor with a C0G dielectric, rated for 1kV and operating between -55°C and 125°C. It is packaged in a surface mount 1111 case, suitable for automated assembly. This RoHS compliant component is available in quantities of 2000, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Johanson 102S42E5R1BV4E technical specifications.
| Capacitance | 5.1pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.