
The Johanson 102S42E5R6DV4E is a 5.6pF ceramic capacitor with a C0G dielectric and a 1kV voltage rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is available in a 1111 package type. It is RoHS compliant and packaged in tape and reel with 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S42E5R6DV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102S42E5R6DV4E technical specifications.
| Capacitance | 5.6pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S42E5R6DV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
