The Johanson 102S42E6R2BV4E is a 6.2pF ceramic capacitor with a C0G dielectric, rated for 1kV and operating between -55°C and 125°C. It is available in a surface mount package, suitable for automated assembly. This component is compliant with RoHS regulations and is packaged in tape and reel quantities of 2000.
Checking distributor stock and pricing after the page loads.
Johanson 102S42E6R2BV4E technical specifications.
| Capacitance | 6.2pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.