The Johanson 102S42E9R1DV4E is a 9.1pF ceramic capacitor with a C0G dielectric, rated for 1kV and operating within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is available in quantities of 2000 per reel. The capacitor meets RoHS compliance requirements and is packaged in a 1111 case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S42E9R1DV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102S42E9R1DV4E technical specifications.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S42E9R1DV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.