
The Johanson 102S43N222KV4E is a ceramic capacitor with a capacitance of 2.2nF and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is packaged in a 1812 ceramic case. The capacitor is RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Johanson 102S43N222KV4E technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Ceramic |
| Depth | 3.17mm |
| Dielectric | C0G |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.