Johanson 102S43N472KV4E technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | C0G |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S43N472KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.