
Cap Ceramic 0.0056uF 1000V C0G 5% Pad SMD 1812 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 102S43N562JV4E technical specifications.
| Capacitance | 5.6nF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | C0G |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
