This Johanson 1812 surface mount ceramic chip capacitor features a capacitance of 0.001uF with a voltage rating of 1000VDC and a tolerance of 10%. The capacitor is constructed with a flat, multilayer ceramic (MLCC) design and has a termination style of pad. It is suitable for microwave applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is mounted on the surface and has a maximum height of 2.8mm.
Johanson 102S43W102KF4E technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Polyterm Flexible Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.