The 102S43W102KV4E is a 1nF ceramic capacitor with X7R dielectric, rated for 1kV DC voltage and 10% tolerance. It has a 1812 package type and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S43W102KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S43W102KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.