
The Johanson 102S43W102MV4E is a 1nF multilayer ceramic capacitor with an X7R dielectric, packaged in a 1812 case. Operating over a temperature range of -55°C to 125°C, this component is RoHS compliant and available in quantities of 1000 per reel. With a tolerance of 20%, this capacitor is suitable for a variety of applications requiring high-frequency and high-temperature performance.
Checking distributor stock and pricing after the page loads.
Johanson 102S43W102MV4E technical specifications.
| Capacitance | 1nF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.