
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 1kV voltage rating. Features X7R dielectric, 10% tolerance, and operates from -55°C to 125°C. Surface mountable in an 1812 (4532 metric) case code, measuring 4.57mm L x 3.18mm W x 2.8mm H. Packaged on tape and reel for automated assembly.
Johanson 102S43W103KV4E technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.