
This Johanson 10nF ceramic capacitor features a 20% tolerance and a 1kV voltage rating. It has a 1812 package size with a 3.17mm depth, 2.8mm height, 4.5mm length, and 3.18mm width. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S43W103MV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102S43W103MV4E technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S43W103MV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.