Cap Ceramic 0.01uF 1000V X7R 20% Pad SMD 1812 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 102S43W103MV6E technical specifications.
| Capacitance | 10nF |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.