The Johanson 102S43W223KV4E is a 22nF multilayer ceramic capacitor with a tolerance of 10%. It features a 1812 package type and is terminated with SMD/SMT. The capacitor has a dielectric of X7R and operates over a temperature range of -55°C to 125°C. It is available in a tape and reel packaging with a quantity of 1000 pieces. The component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S43W223KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102S43W223KV4E technical specifications.
| Capacitance | 22nF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S43W223KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.