The Johanson 102S43W223MV4E is a 22nF multilayer ceramic capacitor with a tolerance of 20% and a dielectric of X7R. It is available in a 1812 package and is rated for operation up to 125°C. The capacitor is packaged in tape and reel quantities of 1000. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Johanson 102S43W223MV4E technical specifications.
| Capacitance | 22nF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.