
The Johanson 102S43W333KV4E is a 33nF multilayer ceramic capacitor with a tolerance of 10% and a dielectric of X7R. It is available in a 1812 package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel quantities of 1000. It is compliant with RoHS regulations and is not radiation hardened.
Johanson 102S43W333KV4E technical specifications.
| Capacitance | 33nF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S43W333KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.