Johanson 102S43W473KV4E technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Height | 2.286mm |
| Lead Free | Contains Lead |
| Length | 4.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S43W473KV4E to view detailed technical specifications.
No datasheet is available for this part.