
The Johanson 102S43W473MV4E is a 47nF multilayer ceramic capacitor with a tolerance of 20% and a dielectric of X7R. It is available in a 1812 package type, suitable for surface mount technology (SMT) applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging format with a quantity of 500 units per reel.
Checking distributor stock and pricing after the page loads.
Johanson 102S43W473MV4E technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Height | 2.286mm |
| Length | 4.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 1kV |
| Width | 3.175mm |
| RoHS | Compliant |
No datasheet is available for this part.