The 102S43W563KV4E is a 56nF ceramic capacitor with a DC rated voltage of 1kV and a tolerance of 10%. It has a package type of 1812 and is terminated with SMD/SMT. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S43W563KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102S43W563KV4E technical specifications.
| Capacitance | 56nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S43W563KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.