
The Johanson 102S47N102KV4E is a 1nF ceramic capacitor with a C0G dielectric and 10% tolerance. It is packaged in a 2220 case and available in quantities of 1000. The capacitor is RoHS compliant and suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The 2220 package has a length of 5.72mm and a depth of 5.08mm.
Johanson 102S47N102KV4E technical specifications.
| Capacitance | 1nF |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Dielectric | C0G |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S47 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.