
The Johanson 102S47W104KV4E is a 100nF ceramic capacitor with a 10% tolerance, packaged in a 2220 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in quantities of 500 per tape and reel.
Johanson 102S47W104KV4E technical specifications.
| Capacitance | 100nF |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Dielectric | X7R |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S47 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.