
This Johanson 100nF multilayer ceramic capacitor features a 1kV voltage rating and X7R dielectric. It is available in a 2225 surface mount package with a tolerance of 10%. Operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and packaged in tape and reel quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S48W104KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5764 |
| Package/Case | 2225 |
| Depth | 6.48mm |
| Dielectric | X7R |
| Height | 4.06mm |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.72mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S48W104KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.