This Johanson 2225 surface mount ceramic capacitor features a capacitance of 0.12uF, a voltage rating of 1000VDC, and a tolerance of 10%. It is constructed with X7R dielectric material and has a maximum operating temperature of 125 degrees Celsius. The capacitor is suitable for use in standard applications and is not intended for microwave use. It measures 4.06mm in height and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 4.06(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |