This Johanson 2225 ceramic chip capacitor features a capacitance of 0.15uF with a tolerance of 10% and a dielectric of X7R. It has a DC rated voltage of 1000VDC and can operate in temperatures ranging from -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for microwave applications and is mounted using surface mount technology.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 4.06(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |