Cap Ceramic 0.22uF 1000V X7R 10% Pad SMD 2225 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 102S48W224KV4E technical specifications.
| Capacitance | 220nF |
| Dielectric | X7R |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S48 High Voltage |
| RoHS | Compliant |
No datasheet is available for this part.