Cap Ceramic 0.01uF 1000V X7R 20% Pad SMD 1825 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 102S49W103MV4E technical specifications.
| Capacitance | 10nF |
| Package/Case | 1825 |
| Depth | 6.35mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.