Johanson 102S49W104KV4E technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 6450 |
| Package/Case | 1825 |
| Depth | 6.35mm |
| Dielectric | X7R |
| Height | 3.56mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S49 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S49W104KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.