The Johanson 102S49W333KV4E is a 33nF ceramic capacitor with 10% tolerance and X7R dielectric. It is available in a 1825 package type, packaged 1000 per reel, and is RoHS compliant. The capacitor operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Johanson 102S49W333KV4E technical specifications.
| Capacitance | 33nF |
| Package/Case | 1825 |
| Depth | 6.35mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S49 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.