Johanson 1600BL15B050E technical specifications.
| Mounting | Surface Mount |
| Lead Style | Solder |
| Number of Terminals | 6 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.9 |
| Terminal Pitch (mm) | 0.65 |
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1 |
| Maximum Insertion Loss | 1dB |
| Operating Frequency | 1.5GHz to 1.7GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6J5X1 |
| EU RoHS | Yes |
| HTS Code | 8534000085 |
| Schedule B | 8534000085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 1600BL15B050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.