
The Johanson 1600BL15B100E is an RF transformer with an impedance of 100R and a frequency range of up to 1.6GHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in a 0805 case and is available in tape and reel packaging.
Johanson 1600BL15B100E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 1.6GHz |
| Impedance | 100R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1600 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 1600BL15B100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.