This Johanson 470pF ceramic chip capacitor features a 10% tolerance and 16V voltage rating. It is constructed with X7R dielectric material and is available in a 0201 package size. The component is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Package/Case | 0201 |
| Dielectric | X7R |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.012inch |
| RoHS | Compliant |
