This Johanson 470pF ceramic chip capacitor is rated for 16VDC with a 10% tolerance and features an X7R dielectric. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and has a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |