This Johanson 0.0047uF ceramic chip capacitor features a 16VDC voltage rating with a 10% tolerance and X7R dielectric. It has a standard technology and is constructed with a flat construction in a ceramic chip case style. The capacitor is designed for surface mount applications and has a pad termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |