
The Johanson 160R07W103MV4T is a 10nF ceramic capacitor with a DC rated voltage of 16V and a tolerance of 20%. It features a X7R dielectric and is packaged in a 0402 case. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. The part is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | X7R |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |