The Johanson 160R07W104KV4T is a 100nF multilayer ceramic capacitor with a 16V DC rated voltage and 10% tolerance. It features a 0402 package type and X7R dielectric. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. The part is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | X7R |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |