
The Johanson 160R07W153KV4T is a ceramic capacitor with a capacitance of 15nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 case and is RoHS compliant. It has a dielectric of X7R and a depth of 0.51mm and a length of 1.02mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15nF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | X7R |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |