The Johanson 160R07W223KV4 is a 0.022uF multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16V and is available in a 0402 package type. The capacitor is part of the MLC(SMT) series and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Manufacturer Series | MLC(SMT) |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MLC(SMT) |
| Height | 0.64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |