This Johanson 0402 surface mount ceramic chip capacitor has a capacitance of 0.022uF and a voltage rating of 16VDC. It features an X7R dielectric and a tolerance of 10%. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a flat construction and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.64(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |