Johanson 160R07W223KV4T technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | X7R |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.025inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160R07W223KV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
