This Johanson ceramic chip capacitor features a capacitance of 0.022uF and a voltage rating of 16VDC. It has a tolerance of -20% to 80% and is constructed with X7R dielectric material. The capacitor is available in a 0402 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.64(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |