Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0402 85°C
Johanson 160R07X104KV4R technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.64(Max)mm |
No datasheet is available for this part.