Sign in to ask questions about the Johanson 160R07X104KV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 160R07X104KV4T technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | X5R |
| Length | 0.04inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.025inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160R07X104KV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
