The Johanson 160R07Y104KV4T is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 16V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor is available in a 0402 package type, measuring 0.51mm in width and 1.02mm in length, with a height of 0.64mm. It is a multilayer ceramic (MLCC) capacitor.
Johanson 160R07Y104KV4T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | R07 (Y5V,16V) |
| Height | 0.64 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.