
This 100nF ceramic capacitor is rated for 16V DC and has a tolerance of 80%. It is packaged in a 0402 case, suitable for surface mount applications. The operating temperature range is -30°C to 85°C. This component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | Y5V |
| Length | 0.04inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.025inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |