This Johanson 160R14W104KV4T is a 100nF multilayer ceramic capacitor with a 16V voltage rating and X7R dielectric. It has a 0603 package and is designed for surface mount applications. The capacitor operates between -55°C and 125°C and is RoHS compliant. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 160R14W104KV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160R14W104KV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.